+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EF03.1

Contact block; 22mm; EF; IP20; front fixing; screw terminals

Manufacturer: SCHMERSAL

Manufacturer part number:
EF03.1
TME Symbol:
101006538

Specification

Manufacturer
SCHMERSAL
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
EF
IP rating
IP20
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO
AC contacts rating @R
8A / 230V AC
DC contacts rating @R
5A / 24V DC
Operating temperature
-25...80°C
Gross weight18.05 g
Certificates
EAN code4250116201181
See other products in this category: Panel Mount Accessories SCHMERSAL
*
EF03.1
Product withdrawn from the offer
Use the specification table below to search for similar products