+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCHMERSAL
Manufacturer | SCHMERSAL | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | EF | |
IP rating | IP20 | |
Mounting | front fixing | |
Leads | screw terminals | |
Contacts configuration | NO | |
AC contacts rating @R | 8A / 230V AC | |
DC contacts rating @R | 5A / 24V DC | |
Operating temperature | -25...80°C |