+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10102900

Enclosure for connectors: HDC; size H-B 24; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
10102900
TME Symbol:
10102900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight153.2 g
Certificates
EAN code4044773055580
See other products in this category: LAPP connectors LAPP,
*
10102900
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.33 USDGross price for quantities from 1 pcs - 24.33 USD
Net price for quantities from 5 pcs - 21.49 USDGross price for quantities from 5 pcs - 21.49 USD
Net price for quantities from 10 pcs - 19.85 USDGross price for quantities from 10 pcs - 19.85 USD
Net price for quantities from 25 pcs - 17.93 USDGross price for quantities from 25 pcs - 17.93 USD
Net price for quantities from 50 pcs - 17.22 USDGross price for quantities from 50 pcs - 17.22 USD
Net price for quantities from 75 pcs - 16.79 USDGross price for quantities from 75 pcs - 16.79 USD
Net price for quantities from 100 pcs - 16.51 USDGross price for quantities from 100 pcs - 16.51 USD
Packaging method by the manufacturer:Cardboard = 5 pcs