+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EOS4 4B AH EX

Safety light grid; H: 910mm; 17m; EOS4 AH EX

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 4B AH EX
TME Symbol:
1010652

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
910mm
Range
17m
Manufacturer series
EOS4 AH EX
Operation mode
transmitter-receiver
Sensors features
access control
Gross weight8.36 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 4B AH EX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order