+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1010850005

Cable: for sensors; M12; PIN: 4; male; shielded,straight; 500mm; IE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1010850005
TME Symbol:
1010850005

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Thread
M12
Number of pins
4
Cable/adapter structure
male
Cable length
0.5m
Manufacturer series
IE
IP rating
IP67
Application of connection lead
automatics
Insulation colour
black
Spatial orientation
straight
Operating temperature
-40...90°C
Connector variant
  • shielded
  • straight
Gross weight58 g
See other products in this category: Sensors - Cables WEIDMÜLLER,
See other products from this series.:
*
1010850005
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.55 USDGross price for quantities from 1 pcs - 53.55 USD