+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: MF-W 9/4.2F MC NE WS
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | label | |
Material | polyamide 66 | |
Colour | white | |
Flammability rating | UL94V-2 | |
Height | 9mm | |
Operating temperature | -40...100°C | |
Alias | MF-W 9/4.2F MC NE WS |