+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRB400CS 24VDC

Automation module: safety relay


Manufacturer: SCHMERSAL

Manufacturer part number:
SRB400CS 24VDC
TME Symbol:
101176209

Specification

Manufacturer
SCHMERSAL
Type of automation module
safety relay
Gross weight285.24 g
Certificates
EAN code4250116201938
See other products in this category: Safety Switches - Control Modules SCHMERSAL,
*
SRB400CS 24VDC
12 in TME stock
Net price for quantities from 1 pcs - 490.28 USDGross price for quantities from 1 pcs - 490.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.