+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10120045-R01LF

Contact; female; Rotaconnect; 30AWG÷22AWG; crimped; for cable

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
10120045-R01LF
TME Symbol:
10120045-R01LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-wire/PCB
Connector
contact
Kind of connector
female
Application - series/manufacturer
Rotaconnect
Wire size
30AWG...22AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.15 g
Certificates
See other products in this category: LED connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
*
10120045-R01LF
1106 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts