+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BINDER MPE
Manufacturer | BINDER MPE | |
Type of connector | IDC | |
Connector family | data | |
Number of pins | 34 | |
Current rating | 1A | |
Electrical mounting | IDC | |
Contacts pitch | 2.54mm | |
Contact plating | selectively gold plated | |
Flammability rating | UL94V-0 | |
Contact material | copper alloy | |
Rated voltage | 250V AC/250V DC | |
Operating temperature | -40...105°C |