+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | 3M | |
Type of connector | MDR | |
Number of pins | 36 | |
Connector variant | shielded | |
Mechanical mounting | for cable | |
Body material | polyester | |
Connector | plug | |
Kind of connector | male | |
Connector family | data transfer | |
Contact plating | gold-plated, nickel plated | |
Test voltage | 0.5kV | |
Flammability rating | UL94V-0 | |
Contacts pitch | 1.27mm | |
Electrical mounting | soldering | |
Contact rated current | 1A | |
Wire size | 30AWG...24AWG | |
Operating temperature | -55...105°C |