+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1013760000

Connector: pluggable terminal block; female; power supply; 19A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1013760000

Alternative designations: BLF 5.08HC/09/180 SN OR BX

TME Symbol:
1013760000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
19A
Rated voltage
0.4kV
Number of pins
9
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
27.7mm
Body colour
orange
Contacts pitch
5.1mm
Height
14.2mm
Width
45.7mm
Alias
BLF 5.08HC/09/180 SN OR BX
Operating temperature
-50...100°C
Gross weight8.3 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1013760000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 36.
Multiple of: 1.
Net price for quantities from 36 pcs - 4.80 USDGross price for quantities from 36 pcs - 4.80 USD