+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10170600

Connector: HDC; contact insert; male; EPIC H-BS; PIN: 6; 35A; 500V


Manufacturer: LAPP

Manufacturer part number:
10170600
TME Symbol:
10170600

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BS
Number of pins
6
Current rating
35A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Gross weight76.359 g
Certificates
EAN code4044773500790
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10170600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.89 USDGross price for quantities from 1 pcs - 22.89 USD
Net price for quantities from 5 pcs - 20.34 USDGross price for quantities from 5 pcs - 20.34 USD
Net price for quantities from 10 pcs - 17.91 USDGross price for quantities from 10 pcs - 17.91 USD
Packaging method by the manufacturer:Cardboard = 5 pcs