+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10187400

Connector: HDC; contact insert; female; EPIC H-EE; PIN: 46; 16A

Manufacturer: LAPP

Manufacturer part number:
10187400
TME Symbol:
10187400

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-EE
Number of pins
46
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
46+PE
Case
size H-B 16
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
77.5x27mm
Gross weight391 g
Certificates
EAN code4044773587210
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10187400
0 in TME stock
Net price for quantities from 1 pcs - 49.06 USDGross price for quantities from 1 pcs - 49.06 USD
Net price for quantities from 10 pcs - 39.90 USDGross price for quantities from 10 pcs - 39.90 USD
Net price for quantities from 25 pcs - 36.59 USDGross price for quantities from 25 pcs - 36.59 USD
No. of pieces (Multiplicity: 1)