+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1018810000

Socket; 22mm; FrontCom; Ø22mm; RJ45; IP65; black; -40÷70°C


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1018810000

Alternative designations: IE-FCM-RJ45-FJ-A

TME Symbol:
1018810000

Specification

Manufacturer
WEIDMÜLLER
Type of control accessories
socket
Switch standard
22mm
Manufacturer series
FrontCom
Mounting hole dimensions
Ø22mm
Cable/adapter structure
RJ45
IP rating
IP65
Colour
black
Operating temperature
-40...70°C
Gross weight35.5 g
Certificates
EAN code4032248730063
See other products in this category: Panel Mount Accessories WEIDMÜLLER,
See other products from this series.:
*
1018810000
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.91 USDGross price for quantities from 1 pcs - 22.91 USD
Net price for quantities from 5 pcs - 21.39 USDGross price for quantities from 5 pcs - 21.39 USD
Net price for quantities from 10 pcs - 19.86 USDGross price for quantities from 10 pcs - 19.86 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs