+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10192000

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 10; 16A; 500V


Manufacturer: LAPP

Manufacturer part number:
10192000
TME Symbol:
10192000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight55.4 g
Certificates
EAN code4044773054828
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10192000
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.77 USDGross price for quantities from 10 pcs - 8.77 USD
Net price for quantities from 20 pcs - 8.47 USDGross price for quantities from 20 pcs - 8.47 USD
Net price for quantities from 30 pcs - 8.27 USDGross price for quantities from 30 pcs - 8.27 USD
Net price for quantities from 50 pcs - 8.03 USDGross price for quantities from 50 pcs - 8.03 USD
Net price for quantities from 100 pcs - 7.76 USDGross price for quantities from 100 pcs - 7.76 USD
Packaging method by the manufacturer:Cardboard = 10 pcs