+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10193000

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 10; 16A


Manufacturer: LAPP

Manufacturer part number:
10193000
TME Symbol:
10193000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight56.26 g
Certificates
EAN code4044773054804
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10193000
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.62 USDGross price for quantities from 1 pcs - 16.62 USD
Net price for quantities from 5 pcs - 14.75 USDGross price for quantities from 5 pcs - 14.75 USD
Net price for quantities from 10 pcs - 13.63 USDGross price for quantities from 10 pcs - 13.63 USD
Net price for quantities from 20 pcs - 12.67 USDGross price for quantities from 20 pcs - 12.67 USD
Net price for quantities from 30 pcs - 12.19 USDGross price for quantities from 30 pcs - 12.19 USD
Net price for quantities from 50 pcs - 11.65 USDGross price for quantities from 50 pcs - 11.65 USD
Net price for quantities from 100 pcs - 11.01 USDGross price for quantities from 100 pcs - 11.01 USD
Packaging method by the manufacturer:Cardboard = 10 pcs