+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10196000

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 24; 16A; 500V


Manufacturer: LAPP

Manufacturer part number:
10196000
TME Symbol:
10196000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
screw terminal
Insert mounting
104x27mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight100.3 g
Certificates
EAN code4044773054767
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10196000
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.14 USDGross price for quantities from 1 pcs - 30.14 USD
Net price for quantities from 10 pcs - 25.98 USDGross price for quantities from 10 pcs - 25.98 USD
Net price for quantities from 25 pcs - 24.62 USDGross price for quantities from 25 pcs - 24.62 USD
Net price for quantities from 50 pcs - 23.26 USDGross price for quantities from 50 pcs - 23.26 USD
Packaging method by the manufacturer:Cardboard = 5 pcs