+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10197000

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 24; 16A


Manufacturer: LAPP

Manufacturer part number:
10197000
TME Symbol:
10197000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
screw terminal
Insert mounting
104x27mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight105.48 g
Certificates
EAN code4044773054743
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10197000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.12 USDGross price for quantities from 1 pcs - 30.12 USD
Net price for quantities from 5 pcs - 27.99 USDGross price for quantities from 5 pcs - 27.99 USD
Net price for quantities from 10 pcs - 26.48 USDGross price for quantities from 10 pcs - 26.48 USD
Net price for quantities from 25 pcs - 24.79 USDGross price for quantities from 25 pcs - 24.79 USD
Net price for quantities from 50 pcs - 23.72 USDGross price for quantities from 50 pcs - 23.72 USD
Packaging method by the manufacturer:Cardboard = 5 pcs