+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Kind of connector | male + female | |
Current rating | 10A | |
Rated voltage | 0.4kV | |
Manufacturer series | Han Kit | |
Number of pins | 4 | |
Connector pinout layout | 3+PE | |
Case | size 3A | |
Mechanical mounting | for cable, for panel mounting | |
Electrical mounting | screw terminal | |
Connector variant | with cable gland | |
Spatial orientation | straight | |
Enclosure material | zinc alloy | |
Wire cross-section | 1...2.5mm2 | |
Cable external diameter | 5...12mm | |
Gasket material | NBR caoutchouc | |
Gland thread | M20 | |
Engineering PN | Han-KIT 3AGM | |
Insert mounting | 21x21mm |