+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10200040001

Connector: HDC; male + female; 10A; 400V; Han Kit; PIN: 5; 4+PE; M20


Manufacturer: HARTING

Manufacturer part number:
10200040001
TME Symbol:
10200040001

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han Kit
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
zinc alloy
Wire cross-section
1...2.5mm2
Cable external diameter
5...12mm
Gasket material
NBR caoutchouc
Gland thread
M20
Engineering PN
Han-KIT 4AGM
Insert mounting
21x21mm
Kit contents
  • complete set
  • plug + socket
Gross weight179.53 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10200040001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.69 USDGross price for quantities from 1 pcs - 60.69 USD
Net price for quantities from 10 pcs - 53.58 USDGross price for quantities from 10 pcs - 53.58 USD
Net price for quantities from 25 pcs - 50.36 USDGross price for quantities from 25 pcs - 50.36 USD
Net price for quantities from 50 pcs - 47.99 USDGross price for quantities from 50 pcs - 47.99 USD