+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10203-06

Filter: anti-interference; mains; 275VAC; Cx: 0.47uF; Cy: 10nF; 16A


Manufacturer: ISKRA

Manufacturer part number:
10203-06
TME Symbol:
10203-06

Specification

Manufacturer
ISKRA
Type of filter
anti-interference
Kind of filter
mains
Operating voltage
275V AC
Capacitance Cx
0.47µF
Capacitance Cy
10nF
Resistance
680kΩ
Max. operating current
16A
Leads
connectors
Leads dimensions
6.3mm
Enclosure material
aluminium
Body dimensions
Ø38x67mm
Height
67mm
Mounting
M8 screw
Operating temperature
-40...100°C
Diameter
38mm
Gross weight128.95 g
Certificates
See other products in this category: Single-phase filters ISKRA,
*
10203-06
431 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 5 pcs - 7.64 USDGross price for quantities from 5 pcs - 7.64 USD
Net price for quantities from 10 pcs - 7.18 USDGross price for quantities from 10 pcs - 7.18 USD
Net price for quantities from 25 pcs - 6.92 USDGross price for quantities from 25 pcs - 6.92 USD
Net price for quantities from 72 pcs - 6.75 USDGross price for quantities from 72 pcs - 6.75 USD
Net price for quantities from 144 pcs - 6.63 USDGross price for quantities from 144 pcs - 6.63 USD
Net price for quantities from 288 pcs - 6.58 USDGross price for quantities from 288 pcs - 6.58 USD
Net price for quantities from 360 pcs - 6.53 USDGross price for quantities from 360 pcs - 6.53 USD
Packaging method by the manufacturer:
Cardboard = 72 pcs