+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10203000

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 16; 16A


Manufacturer: LAPP

Manufacturer part number:
10203000
TME Symbol:
10203000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Marking
17-32
Gross weight77.21 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10203000
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.24 USDGross price for quantities from 1 pcs - 17.24 USD
Net price for quantities from 5 pcs - 14.78 USDGross price for quantities from 5 pcs - 14.78 USD
Net price for quantities from 10 pcs - 13.32 USDGross price for quantities from 10 pcs - 13.32 USD
Net price for quantities from 15 pcs - 12.76 USDGross price for quantities from 15 pcs - 12.76 USD
Net price for quantities from 25 pcs - 12.43 USDGross price for quantities from 25 pcs - 12.43 USD
Net price for quantities from 50 pcs - 11.98 USDGross price for quantities from 50 pcs - 11.98 USD
Net price for quantities from 75 pcs - 11.70 USDGross price for quantities from 75 pcs - 11.70 USD
Net price for quantities from 100 pcs - 11.53 USDGross price for quantities from 100 pcs - 11.53 USD
Packaging method by the manufacturer:Cardboard = 5 pcs