+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10207101009

Fuse clips; cylindrical fuses; THT; 6.3x32mm; 10A; Pitch: 7.6mm


Manufacturer: LITTELFUSE

Manufacturer part number:
10207101009
TME Symbol:
10207101009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3x32mm
Maximum current
10A
Terminal pitch
7.6mm
Colour
silver
Contact plating
tinned
Contact material
brass
Rated voltage
500V AC
Leads
straight
Manufacturer series
102071
Gross weight0.88 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
10207101009
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 30 pcs - 0.27 USDGross price for quantities from 30 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 1 000 pcs