+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10210010

Connector: HDC; contact insert; male; EPIC H-BVE; PIN: 5; 16A; 630V


Manufacturer: LAPP

Manufacturer part number:
10210010
TME Symbol:
10210010

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BVE
Number of pins
5
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
5+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Enclosure material
polycarbonate
Gross weight45.41 g
Certificates
EAN code4044773585469
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10210010
6 in TME stock
Net price for quantities from 1 pcs - 14.27 USDGross price for quantities from 1 pcs - 14.27 USD
Net price for quantities from 5 pcs - 12.68 USDGross price for quantities from 5 pcs - 12.68 USD
Net price for quantities from 10 pcs - 11.84 USDGross price for quantities from 10 pcs - 11.84 USD
Net price for quantities from 20 pcs - 11.37 USDGross price for quantities from 20 pcs - 11.37 USD
Net price for quantities from 50 pcs - 10.90 USDGross price for quantities from 50 pcs - 10.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs