+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | EPIC H-BVE | |
Number of pins | 5 | |
Current rating | 16A | |
Rated voltage | 0.63kV | |
Connector pinout layout | 5+PE | |
Case | size H-B 10 | |
Electrical mounting | screw terminal | |
Insert mounting | 57x27mm | |
Enclosure material | polycarbonate |