+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 3M | |
Type of connector | MDR | |
Number of pins | 14 | |
Connector variant | shielded | |
Locking system | latch | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated, nickel plated | |
Test voltage | 0.5kV | |
Flammability rating | UL94V-0 | |
Contacts pitch | 1.27mm | |
Electrical mounting | SMT | |
Contact rated current | 1A | |
Contact material | copper alloy | |
Spatial orientation | horizontal | |
Operating temperature | -55...105°C |