+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

102320-1

Connector: IDC; straight; UL94V-0; Body: black; Mat: PBT


Manufacturer: TE Connectivity

Manufacturer part number:
102320-1
TME Symbol:
102320-1

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Spatial orientation
straight
Flammability rating
UL94V-0
Body colour
black
Body material
PBT
Gross weight1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
102320-1
4390 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.