+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10236-5212PL

Connector: MDR; PIN: 36; shielded; Locking: latch; socket; female


Manufacturer: 3M

Manufacturer part number:
10236-5212PL
TME Symbol:
10236-5212PL

Specification

Manufacturer
3M
Type of connector
MDR
Number of pins
36
Connector variant
shielded
Locking system
latch
Connector
socket
Kind of connector
female
Connector family
data transfer
Contact plating
gold-plated, nickel plated
Test voltage
0.5kV
Flammability rating
UL94V-0
Contacts pitch
1.27mm
Electrical mounting
THT
Contact rated current
1A
Contact material
copper alloy
Spatial orientation
angled 90°
Operating temperature
-55...105°C
Gross weight10.7 g
Certificates
EAN code4547452260508
See other products in this category: MDR connectors 3M,
*
10236-5212PL
209 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 80 pcs - 4.87 USDGross price for quantities from 80 pcs - 4.87 USD
Packaging method by the manufacturer:
Tray = 40 pcsCardboard = 100 pcs