+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024200000

Splice terminal: rail; W; 8A; 55V; screw,screw terminal; beige

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1024200000

Alternative designations: WDU 2.5/TC TYP T

TME Symbol:
1024200000

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Manufacturer series
W
Current rating
8A
Rated voltage
55V
Electrical mounting
screw, screw terminal
Colour
beige
Flammability rating
UL94V-0
Body material
wemid
Wire size
26AWG...12AWG
Length
50mm
Wire cross-section
0.5...2.5mm2
Width
10.2mm
Height
60mm
Mounting rail size
TS35
Body colour
brown
Alias
WDU 2.5/TC TYP T
Operating temperature
-60...130°C
Gross weight12 g
See other products in this category: Rail mounted connectors WEIDMÜLLER,
See other products from this series.:
*
1024200000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
Net price for quantities from 25 pcs - 6.87 USDGross price for quantities from 25 pcs - 6.87 USD