+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1026765

Automation module: switch PoE Ethernet; unmanaged; 52÷57VDC

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1026765

Alternative designations: FL SWITCH 1000T-2POE-GT-2SFP

TME Symbol:
1026765

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
4
Mounting
for DIN rail mounting
Connection
RJ45, SFP x2
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
42.8mm
Depth
101mm
Height
100mm
Current consumption
1.2A
Operating temperature
-40...75°C
Supply voltage
  • 52...57V DC
Gross weight569.3 g
Certificates
EAN code4055626519463
See other products in this category: Industrial Networks PHOENIX CONTACT,
*
1026765
0 in TME stock
Net price for quantities from 1 pcs - 642.88 USDGross price for quantities from 1 pcs - 642.88 USD
Net price for quantities from 5 pcs - 596.96 USDGross price for quantities from 5 pcs - 596.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.