+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1026937

Automation module: switch PoE Ethernet; unmanaged; 18÷57VDC

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1026937

Alternative designations: FL SWITCH 1001T-4POE-GT

TME Symbol:
1026937

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
30mm
Depth
107.8mm
Height
149mm
Operating temperature
-40...75°C
Supply voltage
  • 18...57V DC
Gross weight623.1 g
Certificates
EAN code4055626519692
See other products in this category: Industrial Networks PHOENIX CONTACT,
*
1026937
0 in TME stock
Net price for quantities from 1 pcs - 769.30 USDGross price for quantities from 1 pcs - 769.30 USD
Net price for quantities from 5 pcs - 714.34 USDGross price for quantities from 5 pcs - 714.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.