+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1028G-1M

Potentiometer: mounting; 1MΩ; single turn; horizontal; 500mW; ±10%


Manufacturer: SR PASSIVES

Manufacturer part number:
1028G-1M
TME Symbol:
1028G-1M

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
1MΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.5W
Tolerance
±10%
Characteristics
linear
Potentiometer standard - inch
3/8"
Mechanical rotation angle
280°
Mounting
THT
Terminal pitch
10x5mm
Electrical rotation angle
260°
Torque
2Ncm
Operating temperature
-55...125°C
Operating voltage
250V
Dimensions
Gross weight0.682 g
Certificates
See other products in this category: Single turn THT trimmers SR PASSIVES,
*
1028G-1M
281 in TME stock
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.