+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of potentiometer | mounting | |
Resistance | 5kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.5W | |
Tolerance | ±10% | |
Characteristics | linear | |
Potentiometer standard - inch | 3/8" | |
Mechanical rotation angle | 280° | |
Mounting | THT | |
Terminal pitch | 10x5mm | |
Electrical rotation angle | 260° | |
Torque | 2Ncm | |
Operating temperature | -55...125°C | |
Operating voltage | 250V |