+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

103-305-04

LED; in housing; red; No.of diodes: 1; 3mm; 20mA; Lens: diffused


Manufacturer: MARL

Manufacturer part number:
103-305-04
TME Symbol:
103-305-04

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Luminosity
55mcd
Wavelength
625nm
Operating temperature
-40...85°C
Supply voltage
  • 2V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
103-305-04
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD