+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

103-381-20

LED; in housing; red; No.of diodes: 1; 3mm; 13mA; Lens: diffused


Manufacturer: MARL

Manufacturer part number:
103-381-20
TME Symbol:
103-381-20

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LEDs' features
integral current limiting resistor
LED current
13mA
LED lens
diffused
Luminosity
20mcd
Wavelength
625nm
Operating temperature
-40...85°C
Supply voltage
  • 5.6V DC
Gross weight0.24 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
103-381-20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Packaging method by the manufacturer:
Bag = 250 pcs