+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10314-3210-000

Plug case; PIN: 14; shielded; Locking: latch; for cable; steel


Manufacturer: 3M

Manufacturer part number:
10314-3210-000
TME Symbol:
10314-3210-000

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
14
Connector variant
shielded
Locking system
latch
Mechanical mounting
for cable
Body material
steel
Trade name
Mini D Ribbon
Gross weight14.1 g
Certificates
EAN code4547452854103
See other products in this category: MDR connectors 3M,
*
10314-3210-000
193 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 7 pcs - 6.11 USDGross price for quantities from 7 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 50 pcs - 5.18 USDGross price for quantities from 50 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD
Net price for quantities from 200 pcs - 4.67 USDGross price for quantities from 200 pcs - 4.67 USD
Net price for quantities from 300 pcs - 4.54 USDGross price for quantities from 300 pcs - 4.54 USD
Net price for quantities from 500 pcs - 4.38 USDGross price for quantities from 500 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs