+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1033A 0101000

Wire; 1x2x22AWG; shielded,Al-PET foil; PVC; black; 300V; 305m


Manufacturer: BELDEN

Manufacturer part number:
1033A 0101000
TME Symbol:
1033A.0101000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
20AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Operating temperature
-30...105°C
Resistance to
most of oils, UV rays
Package contents
305m
Cable external diameter
5.59mm
CPR standard
no classification
Conform to the norm
UL 1685 UL 2464
Package contents - ft
1000ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • automatics
  • indoor
  • industrial applications
  • outdoor
Gross weight41.088 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
1033A 0101000
198 in TME stock
Net price for quantities from 1 m - 3.85 USDGross price for quantities from 1 m - 3.85 USD
Net price for quantities from 50 m - 3.05 USDGross price for quantities from 50 m - 3.05 USD
Net price for quantities from 100 m - 2.73 USDGross price for quantities from 100 m - 2.73 USD
Net price for quantities from 305 m - 2.41 USDGross price for quantities from 305 m - 2.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m