+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10344100

Connector: HDC; module; male; EPIC® MC; PIN: 2; 82A; 1kV; 10÷25mm2


Manufacturer: LAPP

Manufacturer part number:
10344100
TME Symbol:
10344100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
2
Current rating
82A
Rated voltage
1kV
Electrical mounting
screw terminal
Wire cross-section
10...25mm2
Width in modules
2
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight39.54 g
Certificates
EAN code4044773584059
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10344100
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 13.94 USDGross price for quantities from 3 pcs - 13.94 USD
Net price for quantities from 10 pcs - 12.20 USDGross price for quantities from 10 pcs - 12.20 USD
Packaging method by the manufacturer:Cardboard = 5 pcs