+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10344300

Connector: RJ45; plug; PIN: 8; crimped; for cable; Cat 5; -20÷85°C


Manufacturer: LAPP

Manufacturer part number:
10344300
TME Symbol:
10344300

Specification

Manufacturer
LAPP
Type of connector
RJ45
Connector
plug
Number of pins
8
Electrical mounting
crimped
Mechanical mounting
for cable
Ethernet category
Cat 5
Operating temperature
-20...85°C
Gross weight11.31 g
Certificates
EAN code4044773624403
See other products in this category: LAPP connectors LAPP,
*
10344300
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 50 pcs - 9.84 USDGross price for quantities from 50 pcs - 9.84 USD
Net price for quantities from 100 pcs - 9.37 USDGross price for quantities from 100 pcs - 9.37 USD
Packaging method by the manufacturer:Bag = 5 pcs