+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10345300

Connector: HDC; module; EPIC® MC; crimped; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
10345300
TME Symbol:
10345300

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Manufacturer series
EPIC® MC
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Flammability rating
UL94V-0
Mechanical durability
100 cycles
Operating temperature
-20...85°C
Connector family
industrial
Gross weight25.97 g
Certificates
EAN code4044773624410
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10345300
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.66 USDGross price for quantities from 1 pcs - 53.66 USD
Net price for quantities from 5 pcs - 48.55 USDGross price for quantities from 5 pcs - 48.55 USD
Net price for quantities from 10 pcs - 46.00 USDGross price for quantities from 10 pcs - 46.00 USD
Net price for quantities from 25 pcs - 43.05 USDGross price for quantities from 25 pcs - 43.05 USD
Net price for quantities from 50 pcs - 41.08 USDGross price for quantities from 50 pcs - 41.08 USD
Packaging method by the manufacturer:Bag = 5 pcs