+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10345600

Connector: HDC; module; female; EPIC® MC; PIN: 2; 82A; 1kV; 1+PE


Manufacturer: LAPP

Manufacturer part number:
10345600
TME Symbol:
10345600

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
2
Current rating
82A
Rated voltage
1kV
Connector pinout layout
1+PE
Electrical mounting
screw terminal
Wire cross-section
10...25mm2
Width in modules
2
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight40.5 g
Certificates
EAN code4044773583939
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10345600
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.72 USDGross price for quantities from 1 pcs - 24.72 USD
Net price for quantities from 5 pcs - 21.73 USDGross price for quantities from 5 pcs - 21.73 USD
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 19.02 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs