+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10350-52F0-008

Plug case; PIN: 50; Locking: latch; for cable; Mini D Ribbon


Manufacturer: 3M

Manufacturer part number:
10350-52F0-008
TME Symbol:
10350-52F0-008

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
50
Locking system
latch
Mechanical mounting
for cable
Trade name
Mini D Ribbon
Gross weight17.75 g
Certificates
EAN code4901690089558
See other products in this category: MDR connectors 3M,
*
10350-52F0-008
0 in TME stock
Net price for quantities from 1 pcs - 12.03 USDGross price for quantities from 1 pcs - 12.03 USD
Net price for quantities from 10 pcs - 10.36 USDGross price for quantities from 10 pcs - 10.36 USD
Net price for quantities from 25 pcs - 9.65 USDGross price for quantities from 25 pcs - 9.65 USD
Net price for quantities from 50 pcs - 9.09 USDGross price for quantities from 50 pcs - 9.09 USD
Net price for quantities from 100 pcs - 8.53 USDGross price for quantities from 100 pcs - 8.53 USD
Net price for quantities from 250 pcs - 7.82 USDGross price for quantities from 250 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs