+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10360080006

Connector: HDC; male + female; 10A; 90V; Han® Ex; PIN: 8; 7+PE; M20


Manufacturer: HARTING

Manufacturer part number:
10360080006
TME Symbol:
10360080006

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
90V
Manufacturer series
Han® Ex
Number of pins
8
Connector pinout layout
7+PE
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Gasket material
NBR caoutchouc
Insert mounting
21x21mm
Kit contents
  • complete set
  • plug + socket
Connector variant
  • without cable gland
  • w/o contacts
Gross weight166.38 g
Certificates
EAN code5713140108783

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10360080006
3 in TME stock
Net price for quantities from 1 pcs - 97.22 USDGross price for quantities from 1 pcs - 97.22 USD
Net price for quantities from 5 pcs - 90.03 USDGross price for quantities from 5 pcs - 90.03 USD
Net price for quantities from 10 pcs - 81.04 USDGross price for quantities from 10 pcs - 81.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.