+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10360080007

Connector: HDC; male + female; 10A; 90V; Han® Ex; PIN: 8; 7+PE; M20


Manufacturer: HARTING

Manufacturer part number:
10360080007
TME Symbol:
10360080007

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
90V
Manufacturer series
Han® Ex
Number of pins
8
Connector pinout layout
7+PE
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
snap-on (Quick Lock)
Connector variant
without cable gland
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Gasket material
NBR caoutchouc
Insert mounting
21x21mm
Kit contents
  • complete set
  • plug + socket
Gross weight183.1 g
Certificates
EAN code5713140108790

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10360080007
13 in TME stock
Net price for quantities from 1 pcs - 109.93 USDGross price for quantities from 1 pcs - 109.93 USD
Net price for quantities from 5 pcs - 102.60 USDGross price for quantities from 5 pcs - 102.60 USD
Net price for quantities from 10 pcs - 93.45 USDGross price for quantities from 10 pcs - 93.45 USD
Net price for quantities from 25 pcs - 87.60 USDGross price for quantities from 25 pcs - 87.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.