+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1036A 0101000

Wire; 1x3x18AWG; shielded,Al-PET foil; PVC; black; 300V; 305m


Manufacturer: BELDEN

Manufacturer part number:
1036A 0101000
TME Symbol:
1036A.0101000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
1x3x18AWG
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Operating temperature
-30...105°C
Resistance to
UV rays
Package contents
305m
Cable external diameter
6.91mm
CPR standard
no classification
Conform to the norm
C(UL) TYPE CMG FT4 UL 1685 UL 2464
Package contents - ft
1000ft
Ground
tinned copper strand 20AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • automatics
  • indoor
  • industrial applications
  • outdoor
Gross weight75.07 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
*
1036A 0101000
63 in TME stock
Net price for quantities from 1 m - 5.60 USDGross price for quantities from 1 m - 5.60 USD
Net price for quantities from 50 m - 4.43 USDGross price for quantities from 50 m - 4.43 USD
Net price for quantities from 100 m - 3.96 USDGross price for quantities from 100 m - 3.96 USD
Net price for quantities from 305 m - 3.50 USDGross price for quantities from 305 m - 3.50 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m