+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10390500

Connector: HDC; module; female; EPIC® MC; PIN: 6(4+2); 1A; 30V


Manufacturer: LAPP

Manufacturer part number:
10390500
TME Symbol:
10390500

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
6 (4+2)
Current rating
1A
Rated voltage
30V
Electrical mounting
screw terminal
Connector variant
shielded
Interface
Profibus DP
Width in modules
1
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight17.34 g
Certificates
EAN code4044773479348
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10390500
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 46.03 USDGross price for quantities from 1 pcs - 46.03 USD
Net price for quantities from 5 pcs - 40.92 USDGross price for quantities from 5 pcs - 40.92 USD
Net price for quantities from 10 pcs - 35.80 USDGross price for quantities from 10 pcs - 35.80 USD