+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | module | |
Kind of connector | female | |
Manufacturer series | EPIC® MC | |
Number of pins | 4 | |
Current rating | 25A | |
Rated voltage | 0.63kV | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Width in modules | 1 | |
Application - series/manufacturer | EPIC® H-BE 2.5 | |
Mechanical durability | 100 cycles | |
Enclosure material | polyamide | |
Operating temperature | -40...125°C | |
Connector family | industrial |