+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10399500

Connector: HDC; socket; female; PIN: 0; 125°C; industrial


Manufacturer: LAPP

Manufacturer part number:
10399500
TME Symbol:
10399500

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
socket
Kind of connector
female
Number of pins
0
Operating temperature
125°C
Connector family
industrial
Gross weight5.8 g
Certificates
EAN code4044773582666
See other products in this category: LAPP connectors LAPP,
*
10399500
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Packaging method by the manufacturer:Cardboard = 10 pcs