+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10399600

Connector: HDC; module; male; EPIC® MC; PIN: 4; 14A; 400V; 0.5÷2.5mm2


Manufacturer: LAPP

Manufacturer part number:
10399600
TME Symbol:
10399600

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
4
Current rating
14A
Rated voltage
0.4kV
Electrical mounting
spring clamp
Wire cross-section
0.5...2.5mm2
Width in modules
1
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight13.18 g
Certificates
EAN code4044773582635
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10399600
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 5 pcs - 7.81 USDGross price for quantities from 5 pcs - 7.81 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Packaging method by the manufacturer:Cardboard = 10 pcs