+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10399900

Connector: HDC; module; female; EPIC® MC; PIN: 3; 50A; 600V; crimped


Manufacturer: LAPP

Manufacturer part number:
10399900
TME Symbol:
10399900

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
3
Current rating
50A
Rated voltage
0.6kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC 3.6
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight6.87 g
Certificates
EAN code4044773582604
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10399900
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Packaging method by the manufacturer:Cardboard = 10 pcs